Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSCOPEYCopy
Newark Part No.84K1529
Technical Datasheet
Magnification200X
For Use With2.5mm Fibre Optic Ferrules
Light Source-
Working Distance-
Camera Type-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Magnification
200X
Light Source
-
Camera Type
-
SVHC
No SVHC (10-Jun-2022)
For Use With
2.5mm Fibre Optic Ferrules
Working Distance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
