Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFS6X4BL6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM2843
Product RangePanduct FS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 60+ | $35.960 |
| 100+ | $34.780 |
| 250+ | $33.610 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$2,157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFS6X4BL6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM2843
Product RangePanduct FS Series
Technical Datasheet
External Height - Metric101.4mm
External Width - Metric158.8mm
Length - Metric1.83m
External Height - Imperial3.99"
External Width - Imperial6.25"
Length - Imperial6ft
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct FS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
101.4mm
Length - Metric
1.83m
External Width - Imperial
6.25"
Raceway / Duct Color
Black
Product Range
Panduct FS Series
External Width - Metric
158.8mm
External Height - Imperial
3.99"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
