Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFS1X1BL6
Newark Part No.08J1179
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498381450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 60+ | $5.980 |
| 150+ | $5.820 |
| 300+ | $5.650 |
| 600+ | $5.480 |
| 3000+ | $5.280 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$717.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFS1X1BL6
Newark Part No.08J1179
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498381450
Technical Datasheet
External Height - Metric28.4mm
External Width - Metric31.8mm
Length - Metric1.83m
External Height - Imperial1.12"
Raceway / Duct ColorBlack
External Width - Imperial1.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type FS solid wall wiring duct
- Solid wall design fully encloses cables and cord sets providing maximum protection and aethetics
- UL recognized, CE compliant
- UL 94 flammability rating of V-0
Technical Specifications
External Height - Metric
28.4mm
Length - Metric
1.83m
Raceway / Duct Color
Black
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
External Width - Metric
31.8mm
External Height - Imperial
1.12"
External Width - Imperial
1.25"
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
