Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFOWNX06
Newark Part No.75M6668
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.110 |
Price for:1 Foot
Minimum: 4500
Multiple: 1
$9,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOWNX06
Newark Part No.75M6668
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers6Fibres
External Diameter11.8mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
Jacket MaterialPE
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
6Fibres
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
11.8mm
Reel Length (Metric)
-
Jacket Material
PE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
