Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFOPPZ48YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T9836
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1640+ | $29.450 |
Price for:1 Foot
Minimum: 1640
Multiple: 1640
$48,298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOPPZ48YCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T9836
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm
No. of Fibers48Fibres
External Diameter23.87mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorAqua
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
48Fibres
Reel Length (Imperial)
-
Jacket Color
Aqua
Product Range
Opti-Core Series
Fibre Diameter
50µm
External Diameter
23.87mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
