Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFOPPX12YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M7906
Product RangeOpti-Core Series
Your Part Number
205 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 5+ | $5.700 |
| 10+ | $5.250 |
| 25+ | $4.880 |
| 50+ | $4.630 |
| 100+ | $4.340 |
| 250+ | $4.080 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOPPX12YCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41M7906
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter0.52"
Reel Length (Imperial)1ft
Reel Length (Metric)0.3m
Jacket ColorAqua
Jacket MaterialPVC, PVDC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
1ft
Jacket Color
Aqua
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
0.52"
Reel Length (Metric)
0.3m
Jacket Material
PVC, PVDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
