Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFOKPZ12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65X1740
Product RangeOpti-Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $4.570 |
| 6000+ | $4.480 |
| 9000+ | $4.390 |
| 15000+ | $4.300 |
| 30000+ | $4.200 |
| 75000+ | $4.110 |
| 150000+ | $4.020 |
Price for:1 Foot
Minimum: 3000
Multiple: 3000
$13,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFOKPZ12Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65X1740
Product RangeOpti-Core Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers12Fibres
External Diameter6.1mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
Jacket MaterialPVC
Product RangeOpti-Core Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
Opti-Core Series
Fibre Diameter
50µm / 125µm
External Diameter
6.1mm
Reel Length (Metric)
-
Jacket Material
PVC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
