Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFJGCCEI
Newark Part No.83F4336
Product RangeMini-Com Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFJGCCEI
Newark Part No.83F4336
Product RangeMini-Com Series
Technical Datasheet
Fibre Optic Connector TypeFJ
Fibre TypeMultimode
Fibre Diameter50µm / 125µm, 62.5µm / 125µm
Connector Body MaterialCeramic Body
Product RangeMini-Com Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Fibre Optic Connector Type
FJ
Fibre Diameter
50µm / 125µm, 62.5µm / 125µm
Product Range
Mini-Com Series
Fibre Type
Multimode
Connector Body Material
Ceramic Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
