Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCP9PP-1323GG
Newark Part No.66Y9771
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,199.950 |
| 3+ | $2,116.410 |
| 5+ | $2,074.640 |
| 10+ | $2,032.860 |
| 25+ | $1,963.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2,199.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCP9PP-1323GG
Newark Part No.66Y9771
Technical Datasheet
Split Ports1 x 32
A End Tail Length-
B End Tail Length-
Fibre TypeSinglemode
Operating Wavelength1260nm to 1650nm
Operating Temperature Range-10°C to +60°C
Jacket ColorBlack
Fibre Optic Connector ASC/APC
Fibre Optic Connector BSC/APC
Jacket Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Split Ports
1 x 32
B End Tail Length
-
Operating Wavelength
1260nm to 1650nm
Jacket Color
Black
Fibre Optic Connector B
SC/APC
Product Range
-
A End Tail Length
-
Fibre Type
Singlemode
Operating Temperature Range
-10°C to +60°C
Fibre Optic Connector A
SC/APC
Jacket Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate