Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFCM1.2-S6-C14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B0499
Product RangeFCM Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $128.580 |
| 10+ | $119.580 |
| 25+ | $116.170 |
| 50+ | $113.850 |
| 100+ | $111.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$128.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM1.2-S6-C14Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97B0499
Product RangeFCM Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length80.3mm
External Width34.8mm
Height9.9mm
Product RangeFCM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Latching flat cable mount
- Low profile design holds wires, cables and tubing
- Convenient releasable latch
- Large mounting base for high bonding strength
- For indoor use only
- #6 (M3) screw mounting method
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
80.3mm
Height
9.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
34.8mm
Product Range
FCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
