Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFAP6WST
Newark Part No.83F6785
Also Known AsGTIN UPC EAN: 07498362508
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFAP6WST
Newark Part No.83F6785
Also Known AsGTIN UPC EAN: 07498362508
Technical Datasheet
Connector TypeFibre Optic Patch Panel
No. of Ports6Ports
LAN Category-
Rack U Height-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FAP6WST is a ST Opticom® Fiber Optic Panel loaded with six ST simplex multimode fiber optic adapters with phosphor bronze split sleeves. Phosphor bronze split sleeves fit specific network requirements. The fiber adapter patch panels (FAP) shall house, organize, manage and protect fiber optic cable, splices and connectors.
- Black color
- Snap quickly into the front of all Opticom® components
- Loaded with TIA/EIA-604 FOCIS-2 compatible adapters
Applications
Industrial, Fibre Optics
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
-
No. of Ports
6Ports
Rack U Height
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate