Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFAP3WBUDSCZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41J5455
Product RangeOpticom Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.370 |
| 5+ | $88.160 |
| 10+ | $84.940 |
| 25+ | $82.510 |
Price for:Each
Minimum: 1
Multiple: 1
$91.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFAP3WBUDSCZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41J5455
Product RangeOpticom Series
Technical Datasheet
Convert From Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorSC Duplex
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Product RangeOpticom Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
SC Duplex
Convert To Fiber Optic Connector
SC Duplex
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
Opticom Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
