Print Page
962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.296 |
| 25+ | $0.288 |
| 50+ | $0.282 |
| 100+ | $0.276 |
| 500+ | $0.262 |
| 1000+ | $0.256 |
| 5000+ | $0.248 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | F82-12-MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68AC0300 |
| Product Range | F Series |
| Also Known As | GTIN UPC EAN: 07498376347 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | F Series |
| Overall Length | 12mm |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- DIN 46228 Part 1, CSA non-insulated ferrule
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | - |
| Overall Length | 12mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 10AWG |
|---|---|
| Pin Length | - |
| Product Range | F Series |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

