Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF4X4LG6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34H3057
Product RangePanduct Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 6+ | $15.800 |
| 60+ | $15.350 |
| 150+ | $14.900 |
| 300+ | $14.440 |
| 600+ | $13.900 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$94.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF4X4LG6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34H3057
Product RangePanduct Series
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric108mm
Length - Metric1.83m
External Height - Imperial4.1"
External Width - Imperial4.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Panduct® narrow slot wiring duct features a narrow slot/finger design that closely matches spacing of high-density components.
- Upper and lower scorelines allow for easy finger/sidewall section removal
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- UL recognized, CE compliant; CSA approved standards
- Double restricted slot design for retaining wires, eliminating hassle and saving time
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Width - Imperial
4.25"
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
108mm
External Height - Imperial
4.1"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate