Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF4X2LG6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74C0266
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 120+ | $10.390 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$651.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF4X2LG6Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74C0266
Product RangePanduct Series
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric108mm
Length - Metric1.83m
External Height - Imperial2.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial4.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
108mm
External Height - Imperial
2.12"
External Width - Imperial
4.25"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
