Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF2X1.5LG6
Newark Part No.65H9546
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.450 |
| 250+ | $9.700 |
| 500+ | $9.070 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X1.5LG6
Newark Part No.65H9546
Product RangePanduct Series
Technical Datasheet
External Height - Metric41.1mm
External Width - Metric57.2mm
Length - Metric1.8m
External Height - Imperial1.62"
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
41.1mm
Length - Metric
1.8m
External Width - Imperial
2.25"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
1.62"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
