Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1X3LG6
Newark Part No.99B0764
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337515
Your Part Number
4,074 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 60+ | $9.600 |
| 150+ | $9.330 |
| 300+ | $9.060 |
| 600+ | $8.790 |
| 3000+ | $8.470 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$59.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1X3LG6
Newark Part No.99B0764
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337515
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial3.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.26"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
F1X3LG6 is a Panduct® Type F narrow slot wiring duct. This Type F narrow slot wiring duct precisely channels high-density wiring in control panels, providing users with a secure and organized solution for efficient cable management. The narrow slot/finger design provides more slots to fit the spacing of high-density terminal block applications.
- Narrow finger and slot design closely matches the spacing of high-density components
- Upper and lower scorelines allows easy finger and sidewall section removals
- Double restricted slot design for retaining wires, eliminating hassle and saving time
- 1inch nominal width, 3inch nominal height
- Light grey color, PVC material
- UL 94 V-0 flammability rating
- UL recognized, BABA compliant
- 0.2inch slot width
Contents
Narrow slot wiring duct, (1) base.
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
3.12"
External Width - Imperial
1.26"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
