Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF1X2LG6-A
Newark Part No.65H9543
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.660 |
| 250+ | $9.900 |
| 500+ | $9.260 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$1,279.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1X2LG6-A
Newark Part No.65H9543
Product RangePanduct Series
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric31.8mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial1.25"
Length - Imperial6ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
1.25"
Raceway / Duct Color
Light Gray
Product Range
Panduct Series
External Width - Metric
31.8mm
External Height - Imperial
2.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
