Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF.5X1LG6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99B0759
Product RangePanduct Series
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 6+ | $5.950 |
| 60+ | $5.790 |
| 150+ | $5.630 |
| 300+ | $5.460 |
| 600+ | $5.300 |
| 3000+ | $5.110 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$35.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF.5X1LG6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99B0759
Product RangePanduct Series
Technical Datasheet
External Height - Metric26.9mm
External Width - Metric17.5mm
Length - Metric1.83m
External Height - Imperial1.06"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial0.69"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® base type F narrow slot wiring duct
- Type C wiring duct cover with protective film reduces scrap labour costs
- Protecting the surface during storage, handling and installation
- Narrow finger and slot design closely matches the spacing of high-density components
- Upper and lower scorelines allows easy finger and sidewall section removals
- Double restricted slot design for retaining wires, eliminating hassle and saving time
Technical Specifications
External Height - Metric
26.9mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
17.5mm
External Height - Imperial
1.06"
External Width - Imperial
0.69"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
