Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEV18-14FB-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AH3252
Product RangeStrongHold Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 10+ | $0.383 |
| 25+ | $0.372 |
| 50+ | $0.364 |
| 100+ | $0.357 |
| 500+ | $0.339 |
| 1000+ | $0.332 |
| 5000+ | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEV18-14FB-QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.93AH3252
Product RangeStrongHold Series
Technical Datasheet
Product RangeStrongHold Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
StrongHold Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
1/4"
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
