Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEV10-14FB-Q
Newark Part No.93AH3189
Product RangeStrongHold Series
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEV10-14FB-Q
Newark Part No.93AH3189
Product RangeStrongHold Series
Technical Datasheet
Product RangeStrongHold Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
StrongHold Series
Conductor Area CSA
6mm²
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability