Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoEMS-A-D0Copy
Newark Part No.94B5121
Also Known AsGTIN UPC EAN: 07498358018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2+ | $543.680 |
| 3+ | $509.550 |
| 5+ | $487.600 |
| 10+ | $463.220 |
Price for:Pack of 500
Minimum: 2
Multiple: 1
$1,087.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
24.9mm
Height
6.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6 (Polyamide 6)
Width
24.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
