Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEMS-A-C
Newark Part No.34C4533
Also Known AsGTIN UPC EAN: 07498358015
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $129.260 |
| 50+ | $124.510 |
| 100+ | $120.540 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,292.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Epoxy applied cable tie mount in natural colour is affixed with EMA epoxy adhesive
- Made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness
- Used with miniature, intermediate and standard cable ties
- Designed for indoor environments
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
24.9mm
Height
6.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability