Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoECF5EI-E
Newark Part No.89F1707
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.36 |
Price for:Each
Minimum: 100
Multiple: 20
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoECF5EI-E
Newark Part No.89F1707
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325187
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length41.2mm
External Width27.6mm
External Height17.4mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
41.2mm
External Height
17.4mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
27.6mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate