Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoE4X4BL6
Newark Part No.97B4206
Product RangeFiber-Duct Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.65 |
| 25+ | $25.34 |
| 50+ | $23.54 |
| 100+ | $22.77 |
| 250+ | $21.99 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$165.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoE4X4BL6
Newark Part No.97B4206
Product RangeFiber-Duct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length1.8m
External Width106.7mm
External Height101.6mm
Product RangeFiber-Duct Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
101.6mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Black
External Width
106.7mm
Product Range
Fiber-Duct Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate