Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDV18-250B-MY
Newark Part No.48AC9682
Product RangeDV-B Series
Also Known AsGTIN UPC EAN: 07498340920
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.406 |
| 25+ | $0.396 |
| 50+ | $0.386 |
| 100+ | $0.377 |
| 500+ | $0.370 |
| 1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV18-250B-MY
Newark Part No.48AC9682
Product RangeDV-B Series
Also Known AsGTIN UPC EAN: 07498340920
Technical Datasheet
Product RangeDV-B Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Term™ vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing.
- Disconnect has a funnel entry barrel configuration and a butted seam barrel
- UL 310 listed, UL listed 20H3 E78522; CSA certified LR31212, C22.2 No.153 standards
- Can be inserted and removed from male tab without use of tools for lower installed cost
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Internal wire stop assures proper length of insertion into terminal barrel
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 310 standards
Technical Specifications
Product Range
DV-B Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
