Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDV10-250-2K
Newark Part No.97B0488
Product RangeReel Smart Disco DV Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,168.500 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
$1,168.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV10-250-2K
Newark Part No.97B0488
Product RangeReel Smart Disco DV Series
Product RangeReel Smart Disco DV Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA6mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Reel Smart Disco DV Series
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate