Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDTHEH-Q0
Newark Part No.04H7330
Product RangeDura-Ty Series
Also Known AsGTIN UPC EAN: 07498378911
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.550 |
| 2+ | $21.000 |
| 4+ | $19.920 |
| 20+ | $19.380 |
| 40+ | $17.870 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$21.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDTHEH-Q0
Newark Part No.04H7330
Product RangeDura-Ty Series
Also Known AsGTIN UPC EAN: 07498378911
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialAcetal
Length-
Width0.718"
Height0.49"
Product RangeDura-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
-
Height
0.49"
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Acetal
Width
0.718"
Product Range
Dura-Ty Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
