Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDRDWR4-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T4945
Product RangePanduct PanelMax Series
Also Known AsGTIN UPC EAN: 07498311549
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 3+ | $6.560 |
| 5+ | $6.250 |
| 10+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRDWR4-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17T4945
Product RangePanduct PanelMax Series
Also Known AsGTIN UPC EAN: 07498311549
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorBlack
External Length-
External Width-
External Height-
Product RangePanduct PanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
-
External Height
-
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Black
External Width
-
Product Range
Panduct PanelMax Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
