Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDP486X88TGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K1291
Product RangeNetKey Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,252.290 |
| 10+ | $1,214.340 |
| 25+ | $1,176.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,252.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDP486X88TGYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K1291
Product RangeNetKey Series
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat6a
Rack U Height2U
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
NetKey Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
