Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNFR18-205FIB-M
Newark Part No.01C1968
Product RangeDNFR-FIB Series
Also Known AsGTIN UPC EAN: 07498382609
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.731 |
Price for:Each
Minimum: 1000
Multiple: 1000
$731.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNFR18-205FIB-M
Newark Part No.01C1968
Product RangeDNFR-FIB Series
Also Known AsGTIN UPC EAN: 07498382609
Technical Datasheet
Product RangeDNFR-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.21mm x 0.81mm, 4.75mm x 0.81mm
Tab Size - Imperial0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNFR18-205FIB-M from Panduit is a DNFR-FIB series female disconnect. This vibration resistant, right angle style female disconnect is made of tin plated brass. It is fully insulated in red colour nylon housing. The DNFR18-205FIB-M has a funnel entry configuration and a butted seam barrel. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection.
- Right angle design for use in limited space applications
- Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 600V
- UL 310 listed and CSA C22.2 No.153 certified
- Maximum insulation diameter is 0.178inch (4.58mm)
- Length is 0.58" (14.7mm), width is 0.37" (9.4mm)
- Tab size is 0.205''/0.187'' x 0.032" (5.2mm/4.8mm x 0.8mm)
- Temperature rating is 221°F
Technical Specifications
Product Range
DNFR-FIB Series
Tab Size - Metric
5.21mm x 0.81mm, 4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate