Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNFR14-205B-L
Newark Part No.32T9387
Product RangeDNFR-B Series
Also Known AsGTIN UPC EAN: 07498312465
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.71 |
| 10+ | $1.67 |
| 25+ | $1.63 |
| 50+ | $1.58 |
| 100+ | $1.54 |
| 500+ | $1.50 |
| 1000+ | $1.42 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNFR14-205B-L
Newark Part No.32T9387
Product RangeDNFR-B Series
Also Known AsGTIN UPC EAN: 07498312465
Technical Datasheet
Product RangeDNFR-B Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.21mm x 0.81mm, 4.75mm x 0.81mm
Tab Size - Imperial0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DNFR-B Series
Tab Size - Metric
5.21mm x 0.81mm, 4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.032", 0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability