Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDCF3EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1728
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.160 |
Price for:Each
Minimum: 50
Multiple: 50
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDCF3EI-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89F1728
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325166
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length86.7mm
External Width40.6mm
External Height57.2mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
86.7mm
External Height
57.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
