Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDAP4BC-G0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.510 |
| 5+ | $219.500 |
| 10+ | $212.490 |
| 25+ | $208.240 |
| 50+ | $203.990 |
Price for:Each
Minimum: 1
Multiple: 1
$233.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP4BC-G0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9786
Technical Datasheet
No. of Ports-
Interface Configuration15A Duplex GFCI Outlet
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
Protocol-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Data access port
- 4in. base
- GFCI outlet
- For use with RJ45 jacks, circuit breakers, USB and other modular connectors
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
-
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
15A Duplex GFCI Outlet
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
