Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDAP4BC-G0-5UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9788
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $267.210 |
| 5+ | $253.850 |
| 10+ | $245.830 |
| 25+ | $237.820 |
| 50+ | $233.060 |
Price for:Each
Minimum: 1
Multiple: 1
$267.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP4BC-G0-5UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9788
Technical Datasheet
No. of Ports-
Interface Configuration15A Duplex GFCI Outlet, Cat5e Coupler, USB Type A Receptacle to USB Type A Receptacle
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Data access port
- 4inch base
- GFCI outlet
- CAT 5e coupler
- USB coupler
- For use with RJ45 jacks, circuit breakers, USB and other modular connectors
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
15A Duplex GFCI Outlet, Cat5e Coupler, USB Type A Receptacle to USB Type A Receptacle
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
