Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDAP4BB-G0
Newark Part No.29AH9785
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $249.610 |
| 10+ | $242.480 |
| 25+ | $235.340 |
| 50+ | $228.210 |
| 100+ | $221.080 |
Price for:Each
Minimum: 1
Multiple: 1
$249.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP4BB-G0
Newark Part No.29AH9785
Technical Datasheet
No. of Ports-
Interface Configuration15A Duplex GFCI Outlet
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
Protocol-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
-
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
15A Duplex GFCI Outlet
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability