Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDAP-3AMP-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.050 |
| 25+ | $21.590 |
| 50+ | $21.130 |
| 100+ | $20.660 |
| 250+ | $20.200 |
Price for:Each
Minimum: 10
Multiple: 1
$220.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP-3AMP-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AH9772
Technical Datasheet
No. of Ports-
Interface Configuration3A Circuit Breaker
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
Protocol-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
-
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
3A Circuit Breaker
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
