Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoD14-250-C
Newark Part No.50B6514
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498382202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.020 |
| 500+ | $0.986 |
| 1000+ | $0.906 |
Price for:Each
Minimum: 100
Multiple: 100
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD14-250-C
Newark Part No.50B6514
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498382202
Technical Datasheet
Product RangePan-Term Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.5mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pan-Term Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for D14-250-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate