Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCTH87U22-C30
Newark Part No.61J5499
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.520 |
| 25+ | $50.120 |
| 50+ | $48.790 |
| 100+ | $47.190 |
| 250+ | $45.590 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$525.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCTH87U22-C30
Newark Part No.61J5499
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clip
Internal Diameter22mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length48.5mm
External Width23.2mm
Height34.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
48.5mm
Height
34.2mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
22mm
Cable Clamp / Clip Colour
Black
External Width
23.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate