New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tools
                                                                                                  Print Page

                                                                                                  CT-2980/ST

                                                                                                  Crimp Tool, Hydraulic, Panduit Copper and Aluminium Compression Connector

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT CT-2980/ST
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCT-2980/ST
                                                                                                  Newark Part No.06AC7635
                                                                                                  Also Known AsGTIN UPC EAN: 61305617231
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoCT-2980/ST
                                                                                                  Newark Part No.06AC7635
                                                                                                  Also Known AsGTIN UPC EAN: 61305617231
                                                                                                  Crimp Tool TypeHydraulic
                                                                                                  For Use WithPanduit Copper and Aluminium Compression Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The CT-2980/ST from Panduit is a 6.2ton battery operated hydraulic die-less crimping tool with plug type A (North America). It crimps Panduit copper and aluminium compression connectors. It meets OSHA mandated electrical and mechanical product safety requirements, UL 60745-1, CSA No. 60745-1, EU machinery directive and EMC directive. The tool is certified by SiQ to IEC/EN 62841-1 and tested to EN 61000 series. It features energy saving function with motor cut-out (auto stop), rotating flip-top crimp head rotates 350°, quick motor stop for high user safety, automatic retraction when crimping is complete and manual retract manually sets piston stop. This tool creates effortless operation over long periods of time. There is also an integrated pressure measurement with visual and audible signal if full crimp force is not attained. It features soft rubber inlay comfort grips. It operates at -12°C to 40°C temperature, pistol grip tool configuration and 4AWG aluminium conductor size.

                                                                                                  • 6.2ton (55KN) crimping force, 22mins battery charger time, 4AWG copper conductor size
                                                                                                  • Ergonomic handle positioned at centre of gravity for easy handling
                                                                                                  • Ergonomic 2-component plastic housing with soft inlays for comfortable and safe one hand operation
                                                                                                  • One-button operating concept for controlling all tool functions
                                                                                                  • LED work light for workplace illumination, 2-stage hydraulic system w/ rapid advance & power stroke
                                                                                                  • 3 to 6sec crimp cycle time, 120VAC charger voltage, 300 crimps at 300Kcmil (150mm²) Cu code
                                                                                                  • Automatic retraction stop (ARS) feature, automatic piston retraction to signal complete crimp
                                                                                                  • Environmentally-friendly hydraulic oil, multi-function LED for maintenance display
                                                                                                  • Tool function readout via infrared sensor and optional CT-USB adapter
                                                                                                  • Dimensions (including battery) is 400 (L) x 344 (H) x 75mm (W), Weight (including battery) is 4.9Kg

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  CT-2980/ST battery operated hydraulic die-less crimp tool, Rechargeable battery (Makita lithium-ion 18VDC, 3Ah), Makita battery charger with plug type A (North America), Plastic tool case with crimp die storage, Tool carrying strap.

                                                                                                  Technical Specifications

                                                                                                  Crimp Tool Type

                                                                                                  Hydraulic

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Panduit Copper and Aluminium Compression Connector

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.