Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCSEH15A30-C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M6417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.950 |
| 5+ | $93.430 |
| 10+ | $85.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$95.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCSEH15A30-C0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M6417
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width20mm
Height30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Heavy duty cable spacer crosses are designed to accommodate hoses or cable bundles while maintaining separation.
- For use with Panduit cable ties up to heavy cross section
- Intended for indoor/outdoor environments
- For use with M, I, S, HS, LH, H, EH cable ties
- UL recognized #E136577 standards
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
40mm
Height
30mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
-
Technical Docs (1)
Alternatives for CSEH15A30-C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
