Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCPPL24M6BLY
Newark Part No.84K1233
Product RangeMini-Com Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.830 |
| 10+ | $70.810 |
| 25+ | $68.790 |
| 50+ | $66.760 |
| 100+ | $64.740 |
| 500+ | $62.720 |
Price for:Each
Minimum: 1
Multiple: 1
$72.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPPL24M6BLY
Newark Part No.84K1233
Product RangeMini-Com Series
Technical Datasheet
Connector TypeUnloaded Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Unloaded Patch Panel
LAN Category
-
Product Range
Mini-Com Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
