Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCPPA48HDWBLYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1219
Product RangeMini-Com Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $321.200 |
| 5+ | $314.780 |
| 10+ | $308.350 |
Price for:Each
Minimum: 1
Multiple: 1
$321.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPPA48HDWBLYCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84K1219
Product RangeMini-Com Series
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN Category-
Rack U Height1U
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
Mini-Com Series
No. of Ports
48Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
