Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $100.000 |
| 25+ | $93.440 |
| 50+ | $90.160 |
| 100+ | $86.880 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPM87S-CCopy
Newark Part No.08C5072
Technical Datasheet
Mount Fixing TypeAerial Support
Mounting Hole Dia22.6mm
Mount ColourSilver
Mount MaterialSteel
Length51mm
Width22.6mm
Height4.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Aerial Support
Mount Colour
Silver
Length
51mm
Height
4.2mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
22.6mm
Mount Material
Steel
Width
22.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
