Print Page
CPL.75-S8X
Harness Board Corner Post, Screw Mount, Nylon 6.6, Black, 0.75" Bundle Dia, 1.08" H x 1.52" W
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CPL.75-S8XCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94F1499 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.000 |
Price for:Each
Minimum: 100
Multiple: 100
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | CPL.75-S8XCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94F1499 |
| Technical Datasheet | |
| Accessory Type | Corner Post |
| For Use With | Quick Build QB-BASE Mounting Platform & Quick Build Screws |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Accessory Type | Corner Post |
|---|---|
| Product Range | - |
| For Use With | Quick Build QB-BASE Mounting Platform & Quick Build Screws |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
