Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCMPHF2Copy
Newark Part No.16C2805
Product RangeOpen-Access Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $110.320 |
| 10+ | $107.340 |
| 25+ | $104.360 |
| 50+ | $101.380 |
| 100+ | $98.390 |
| 500+ | $95.410 |
| 1000+ | $92.430 |
Price for:Each
Minimum: 1
Multiple: 1
$110.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMPHF2Copy
Newark Part No.16C2805
Product RangeOpen-Access Series
Technical Datasheet
Cable Organizer TypeD-Ring
For Use WithPanduit 19" Racks or Cabinets
Product RangeOpen-Access Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organizer Type
D-Ring
Product Range
Open-Access Series
For Use With
Panduit 19" Racks or Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
