Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCMP-100-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71P9358
Product RangeCMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.750 |
| 2+ | $23.090 |
| 5+ | $22.430 |
| 10+ | $21.770 |
| 50+ | $21.110 |
| 100+ | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMP-100-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71P9358
Product RangeCMP Series
Technical Datasheet
Potting Compound Type-
Dispensing MethodTube
Compound Colour-
Volume-
Weight8oz
Product RangeCMP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CMP-100-1 from Panduit is a joint compound for use with aluminium connectors. Oxide inhibitor for compression conductor connections lowers electrical resistance of compression joint while sealing out air and moisture to prevent the formation of surface oxides.
- For use with pad-to-pad or thread-to-thread aluminium connections
- Wide operating temperature range from -60°F (-51°C) to 400°F (204°C)
- Packaged in convenient dispenser bottle
- 8oz liquid
Technical Specifications
Potting Compound Type
-
Compound Colour
-
Weight
8oz
SVHC
No SVHC (04-Feb-2026)
Dispensing Method
Tube
Volume
-
Product Range
CMP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
