Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC6324
Product RangeCLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.320 |
| 25+ | $42.450 |
| 50+ | $39.430 |
| 100+ | $38.140 |
| 250+ | $36.840 |
Price for:Each
Minimum: 1
Multiple: 1
$46.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-X20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC6324
Product RangeCLT Series
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter39.1mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeCLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
3.05m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
39.1mm
Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Alternatives for CLT150F-X20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
