Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLC100X3S8C370Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK8734
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.410 |
| 25+ | $5.000 |
| 50+ | $4.660 |
| 100+ | $4.380 |
| 250+ | $4.130 |
| 500+ | $3.890 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLC100X3S8C370Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK8734
Technical Datasheet
Cable Clamp / Clip TypeCorrugated Loom Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length110mm
External Width28mm
Height18mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Corrugated Loom Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
110mm
Height
18mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
