
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 5+ | $17.910 |
| 10+ | $17.260 |
| 25+ | $16.770 |
| 50+ | $16.410 |
| 100+ | $16.050 |
| 250+ | $15.590 |
Product Information
Product Overview
The CJS5E88TGY is a 8-position Mini-Com® TX5e™ shielded Jack Module with gold-plated copper alloy contacts. The jack is 100% tested to ensure NEXT and RL performance and is individually serialized for traceability. It utilizes patent-pending enhanced Giga-TX™ technology for jack terminations which optimizes performance by maintaining cable pair geometry and eliminating conductor untwist. No punchdown tool required, termination tool (EGJT) ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability.
- Black color
- Can be re-terminated a minimum of twenty times
- Contacts plated with 50μ" of gold for superior performance
- Integrated strain relief with wire cap provides 360° conductive path for grounding
- Can be clearly identified with optional labels and icons
- Accept 6 and 8-position modular plugs without damage
- Terminate 4-pair, 26 to 22AWG, 100Ω solid or stranded twisted pair cable
Applications
Communications & Networking
Technical Specifications
RJ45 Wired Jack
Jack
8Contacts
Cat5e
-
Vertical
IDC / IDT
Without Magnetics
Without LED
Mini-Com TX5e Series
RJ45
1 x 1 (Port)
8P8C
8Positions
Cable Mount
1Ports
Shielded
Copper
Without Light Pipe
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CJS5E88TGY
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
